• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GoPro Enduro 2-Pack + Dual Charger GoPro Hero 13

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GoPro dual charger for HERO13 black - Including 2 enduro rechargeable batteries

  • Contains 1 dual charger, 2 enduro batteries for the HERO13 black as well as 1 USB-C cable.
  • Maximizes charging so you have two fully charged batteries as soon as possible. (1)
  • Two LEDs show you the charge level of the inserted camera batteries, even when the charger is not connected to power.
  • Especially high battery slots for more safety while traveling.
  • Supplied with 2 enduro low cost batteries at 1,900 mAh – enjoy the incredible camera performance under the most varied conditions and at temperatures up to -10°C.
  • A charged enduro battery delivers 1.5 hours of continuous recording at 4K30 or 5.3K30 and over 2.5 hours of continuous recording at 1080p30. (2)
  • The supplied batteries can be used as a replacement for the supplied battery or as a spare battery.

Technical specifications

Product type

Charger

Suitable for

GoPro Hero 13

Factory colour

Black

Power supply

USB-C®

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3324575 GoPro Enduro 2-Pack + Dual Charger GoPro Hero 13

Description


High-power batteries + dual charger
The dual charger halved your charging time. Now you can charge two batteries at the same time and have a fully charged battery as soon as possible – so your HERO13 Black is always ready for use.1 Thanks to the status lights, you can check the battery charge at lightning speed even when the charger is not connected to the mains. It comes with two powerful enduro batteries that you can use as a replacement or back-up battery for the battery that came with the camera.

This text is machine translated.

Hints

Warning: Do not use batteries if they have been damaged. Follow all warnings and instructions in the user manual of the camera.
(1) Use a 27 W or more USB-C adapter for optimal charging performance.
(2) Run time measured at a temperature of 25 °C with a wind speed of 0.6 m/s with the digital lens "Far" and activated wireless connections, Bluetooth and HyperSmooth. Front and rear LCD screens enabled with screen timeout after 1 minute. Voice control and GPS deactivated.

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)