
Number
Total (€ 2,975.00 / piece)
€ 2,975.00
incl. VAT
14-day return policy included
Highlights & Details
Dobot Desktop MG400 robot arm
- Industry-grade power at a compact size
- Simplicity for ease of use
- Wide range of programming options
Technical specifications
- Number of axes: 4
- Maximum payload: 750 g
- Maximum range 440 mm
- Movement range:
- Joint 1: -160°~160°
- Joint 2: -25°~85°
- Joint 3: -25°~105°
- Joint 4: -360°~360°
- Repeated positioning accuracy: ±0.05 mm
- Product type
Robotic arm assembly kit
- No. of axles
4
- Width
400 mm
- Length
555 mm
- Weight
8 kg
- Installation area
190 mm x 190 mm mm
- Range (max.)
440 mm
- Height
305 mm
- Packaging type
Box
- Current consumption
150 W
- Power supply (details)
100 - 240 V/50 - 60 Hz
Documents & Downloads
Datasheet
Datasheet 2899514 Dobot Desktop MG400 DT-MG400-4R075-01 Robotic arm assembly kit
User & Safety Instructions
User & Safety Instructions 2899514 Dobot Desktop MG400 DT-MG400-4R075-01 Robotic arm assembly kit
Description
Collaborative Robot MG400
The MG400 is an ultra-compact desktop-quality robot arm with a footprint smaller than a sheet of A4-size paper. It is safe for human collaboration, easy to use and quick to use, making it perfect for automating flexible small-volume production. With a maximum payload of 750 g, a maximum range of 440 mm, drag-to-teach and collision detection functions, the MG400 is a cost effective option for intelligent automation tasks.
Compact in Desktop quality
The MG400 has an all-in-one design that fits effortlessly into a room of 190 mm x 190 mm. It is very portable and is suitable for Ideal for flexible production.
Industry-standard performance
The MG400 is equipped with a servo motor with high precision encoder, proprietary drive and controller to achieve a repeatability of ±0.05 mm. The vibration suppression algorithm increases the stability time of the multi-joint movement by 60% and reduces the remaining vibration by 70%.
Simplicity for ease of use
With Drag-to-Teach the MG400 is designed for simple operation. The MG400 reduces the entry barrier to automation and is preferred by many small and medium-sized companies.
Wide selection of programming options
In addition to drag-to-teach, the MG400 can also be programmed with Lua and a graphical interface, and WAS is suitable for developers of all levels.
This text is machine translated.
Scope of delivery
- MG400
- Holder for zero position
- Suction cup
- Flange adapter
- Emergency stop switch
- Terminal block
- Mains adapter
- Ethernet cable
- Fitting Material
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 3,895.99€ 3,892.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































