
Number
Total (€ 1,109.00 / piece)
€ 1,109.00
incl. VAT
14-day return policy included
Highlights & Details
Dobot Robot arm Magical Lite
- Calligraphy and drawing
- Speech recognition
- Graphic programming
- Face detection
- Offline control
Technical specifications
- Number of axes: 4
- Maximum payload: 250g
- Maximum range 340 mm
- Movement range:
- Joint 1: -135°~135°
- Joint 2: -5°~80°
- Joint 3: -10°~85°
- Joint 4: -145°~145°
- Repeated positioning accuracy: ±0.2 mm
- Product type
Robotic arm assembly kit
- No. of axles
4
- Accuracy
0.2 mm
- Width
360 mm
- Length
390 mm
- Weight
2.4 kg
- Range (max.)
340 mm
- Height
300 mm
- Packaging type
Box
- Version
Assembled
- Current consumption
60 W
- Power supply (details)
100-240 V/50 - 60 Hz
Documents & Downloads
Datasheet
Datasheet 2899510 Dobot Magician Lite DT-MGL-4R002-01E Robotic arm assembly kit
User & Safety Instructions
User & Safety Instructions 2899510 Dobot Magician Lite DT-MGL-4R002-01E Robotic arm assembly kit
Description
The Magician Lite is a multi-functional, light, intelligent robot arm that was developed for class use. Students can interact with the Magician Lite via software, hardware, and expansion interfaces to maximize their creative freedom. Through the construction and play process, they can learn how AI and robots work. They will also be introduced into the world of robotics and learn how robots can be used in the real world.
User friendly
The Magician Lite has a repeatability of 0.2 mm, a maximum payload of 0.25 kg and a maximum range of 340 mm and supports a variety of end effectors such as a soft gripper, a suction cup and a pen gripper. Equipped with collision detection, it ensures the safety of young learners and operators.
Very expandable with Magic Box
The Magic Box is an external control unit for the MagicLite, which takes over the programming. It has 12 communication interfaces, supports Bluetooth and is compatible with a range of accessories.
Graphic programming
The DobotLab software platform offers a variety of methods for programming robots. The intuitive graphical user interface enables block programming, in order to activate AI-functions easily on the Magician Lite.
Curriculum for robotics
Full robotics courses are available to students at various levels, which they can learn chapters by chapter. Teach young learners programming and robot skills to help them succeed in the future.
This text is machine translated.
User friendly
The Magician Lite has a repeatability of 0.2 mm, a maximum payload of 0.25 kg and a maximum range of 340 mm and supports a variety of end effectors such as a soft gripper, a suction cup and a pen gripper. Equipped with collision detection, it ensures the safety of young learners and operators.
Very expandable with Magic Box
The Magic Box is an external control unit for the MagicLite, which takes over the programming. It has 12 communication interfaces, supports Bluetooth and is compatible with a range of accessories.
Graphic programming
The DobotLab software platform offers a variety of methods for programming robots. The intuitive graphical user interface enables block programming, in order to activate AI-functions easily on the Magician Lite.
Curriculum for robotics
Full robotics courses are available to students at various levels, which they can learn chapters by chapter. Teach young learners programming and robot skills to help them succeed in the future.
This text is machine translated.
Scope of delivery
- Magic Lite
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,608.00*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































