
Number
Total (€ 1,355.00 / piece)
€ 1,355.00
incl. VAT
14-day return policy included
Highlights & Details
DOBOT robot arm, Magical Basic
- Calligraphy and drawing
- Can be operated by a person
- High expansion capability with secondary development
Technical specifications
- Number of axes: 4
- Maximum payload: 500g
- Maximum range 320 mm
- Movement range:
- Joint 1: -120°~120°
- Joint 2: -5°~90°
- Joint 3: -15°~90°
- Joint 4: -140°~140°
- Repeated positioning accuracy: ±0.2 mm
- Product type
Robotic arm assembly kit
- No. of axles
4
- Width
334 mm
- Length
421 mm
- Weight
3.4 kg
- Range (max.)
320 mm
- Height
352 mm
- Packaging type
Box
- Version
Assembled
- Current consumption
78 W
- Power supply (details)
100-240 V/50 - 60 Hz
Documents & Downloads
Datasheet
Datasheet 2899511 Dobot Magician Basic DT-MG-4R005-02E Robotic arm assembly kit
User & Safety Instructions
User & Safety Instructions 2899511 Dobot Magician Basic DT-MG-4R005-02E Robotic arm assembly kit
Description
The Magician is the world's first desktop 4-axis robot. It can perform a variety of tasks such as 3D printing, laser engraving, calligraphy and drawing. 13 interface connections are available to support secondary development, laboratory projects and robotics curricula.
Studies such as robot systems, the DH Convention, robot movement control and robot programming can be taught to students of different levels. Programming software and hardware accessories can be used to develop a variety of application scenarios.
Can be operated by one person
The Magician is aimed at students and consumers. It is extremely portable and suitable for various automation tasks. Users can interact with the Magician via Quick Access Command Keys or wirelessly with portable computer devices.
Physically teach the robot
The magician is able to drag-to-teach. To program it, it is sufficient to move the robot arm over the desired paths. It's so simple.
High expandability with secondary development
The Magician has 13 interface ports and wireless connectivity for secondary development. For beginners, controller support is available.
This text is machine translated.
Studies such as robot systems, the DH Convention, robot movement control and robot programming can be taught to students of different levels. Programming software and hardware accessories can be used to develop a variety of application scenarios.
Can be operated by one person
The Magician is aimed at students and consumers. It is extremely portable and suitable for various automation tasks. Users can interact with the Magician via Quick Access Command Keys or wirelessly with portable computer devices.
Physically teach the robot
The magician is able to drag-to-teach. To program it, it is sufficient to move the robot arm over the desired paths. It's so simple.
High expandability with secondary development
The Magician has 13 interface ports and wireless connectivity for secondary development. For beginners, controller support is available.
This text is machine translated.
Scope of delivery
- Magician
- Drawing set (pen holder, pen)
- Pneumatic kit (pneumatic gripper, suction cup & joint 4, air pump control)
- Mains adapter
- USB cable
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,854.00*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































