• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Doepke 09932114 RCBO 1-pin 0.03 A 230 V

Product type
RCBO
Number of pins
1
Release characteristics
B/10kA
Differential current rating
0.03 A
Nominal voltage (details)
230 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

DOEPKE FI/LS-Switch DRCBO 3B 16/0, 3/1 N-A

  • Quick mounting on DIN rail
  • All mounting positions permitted
  • High short-circuit resistance

Technical specifications

  • Fehlerstromtyp: A
Nominal voltage (details)

230 V

Product type

RCBO

Number of pins

1

Release characteristics

B/10kA

Differential current rating

0.03 A

Dim

(W x H x D) 35 x 80 x 74 mm

Content

1 pc(s)

Duty class

gG

Operating voltage

230 V

Nominal voltage

230 V

Width

35 mm

Height

80 mm

Depth

74 mm

Weight

0.20

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2136326 Doepke 09932114 RCBO 1-pin 0.03 A 230 V

User & Safety Instructions

User & Safety Instructions 2136326 Doepke 09932114 RCBO 1-pin 0.03 A 230 V

Description

RCBO combine fault current and line protection switch in a device (FI/LS combination). They protect people against fault currents and systems against short-circuit and overload. The DRCBO series 3 work mains voltage independent and are characterised by a high rated breaking capacity. Separate displays provide a quick overview of the current operating status. DRCBO 3 can be conveniently and remove. Switch of the type A are pulse and alternating current and sensitive. This function is independent of mains voltage. Switch with the trigger characteristic B are the standard protection for light and socket circles. Standard switches are designed for circuits with a rated voltage of 230 V or 400 V and a rated frequency of 50 Hz. Features: - auxiliary voltage-independent activation;-sensitive for change - and immediately pour pulsating errors (type A) - small size for all rated currents; - high short-circuit strength; - green - red contact position indicator; fault current release display; - Zugbugelklemmen with protection cover and wide terminal cross-section area for rail and cable wiring on both connection ends; - Neutral conductor right; - trista bile locking slide for easy removal and installation type: quick mounting on rail fixing - any installation position applications: - protection of circuits in living and purpose buildings as well as industrial systems with TN-S and TN-C-S-networks. In IT networks can FI/LS-Switch-off in the event of a second ground fault should be provided; - excluded is the use in plants with TN-C networks and for the protection of circuits in which resources of power electronics smooth DC residual currents or currents with frequencies not equal to 50/60 Hz.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)