• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dometic Group 9600000444 CoolPower 804K Voltage transformer 48 W 1 pc(s) (L x W x H) 118 x 43 x 53 mm Output voltage (de

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Dometic Group 9600000444 CoolPower 804K Voltage transformer 48 W 1 pc(s) (L x W x H) 118 x 43 x 53 mm Output voltage (details)=12 V Operating voltage=24 V 4 A

  • Converts 24 V to 12 V to
  • Powerful
  • With rubber feet

Technical specifications

  • Protection type IP20
  • Short-term max. 6 A
Product type

Voltage transformer

Operating voltage

24 V

48 W

Factory colour

Black

Dim

(L x W x H) 118 x 43 x 53 mm

Weight

330 g

Version

Voltage transformer

Output voltage

12 V

Max. load capacity

4 A

Content

1 pc(s)

Width

43 mm

Height

53 mm

Length

118 mm

Depth

43 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1538829 Dometic Group 9600000444 CoolPower 804K Voltage transformer 48 W 1 pc(s) (L x W x H) 118 x 43 x 53 mm Output voltage (de

User & Safety Instructions 1538829 Dometic Group 9600000444 CoolPower 804K Voltage transformer 48 W 1 pc(s) (L x W x H) 118 x 43 x 53 mm Output voltage (de

Description

Powerful Voltage Converter for 12 V devices in a vehicle with 24 V on-board voltage to be able to operate.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)