• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dometic Group 9600000446 M50U 12V 5A Battery monitor 65 W 1 pc(s) (L x W x H) 36 x 177 x 123 mm Output voltage (details)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery monitor cool POWER M50U

  • Protects the vehicle battery against deep discharge
  • Switches off automatically in the case of a low battery voltage
  • Switches at normal voltage.
  • Ideal for 12 V devices
  • Status display with LED

Technical specifications

  • 65 W continuous power at 25 °C
  • Operating temperature 0, + 40 °C
  • Output current: 5 A
Product type

Battery monitor

Operating voltage

12 V

65 W

65 W

Factory colour

Black

Dim

(L x W x H) 36 x 177 x 123 mm

Weight

120 g

Version

Safety equipment

Accessories

Output voltage

12 V

Content

1 pc(s)

Width

177 mm

Height

123 mm

Length

36 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1692345 Dometic Group 9600000446 M50U 12V 5A Battery monitor 65 W 1 pc(s) (L x W x H) 36 x 177 x 123 mm Output voltage (details)

Description

The dometic cool POWER M50U is a universal voltage monitor. It prevents problems, if you forget in your parked car or boat a cool box or other 12-V devices from the power. If the battery voltage decreases, the corresponding device switches off automatically as soon as the voltage in the normal range is turned on.

This text is machine translated.

Scope of delivery

  • Voltage monitor; operating instructions

More interesting products

(*All information is plus legal VAT)