• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProCar 20900750 Rectifier 60 W 1 pc(s) Output voltage (details)=12 V Operating voltage=230 V 5 A

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Sockets - Power supply 60 W

  • 12 V devices to 230 V
  • Approx. 1.2 m cable and clutch
  • PRO CAR Germany logo in orange with stylised letter design.

Technical specifications

Product type

Rectifier

Operating voltage

230 V

60 W

Factory colour

Black

Output voltage

12 V

Max. load capacity

5 A

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1172663 ProCar 20900750 Rectifier 60 W 1 pc(s) Output voltage (details)=12 V Operating voltage=230 V 5 A

Description

For connecting 12 V devices, e.g. electric cool boxes, lights, heating pads, bathroom and heating carpets and PVC heating mats.

This text is machine translated.

Features

  • Continuous load capacity 5 A
  • Cigarette lighter socket.

More interesting products

(*All information is plus legal VAT)