
Dometic Group CFF 35 Cool box EEC: B (A - G) Compressor 12 V DC, 230 V AC Dark grey 34 l +10 °C to -16 °C
Highlights & Details
Portable compressor cool box, 34 l
- Dometics versatile new access in the series of portable cool boxes with power connection. With its stylish design, the double hinged lid and the efficient interior division it is suitable for all types of outdoor enthusiasts. The excellent insulation of the CFF 35 provides for a very high cooling power.
Technical specifications
- Product type
Cool box
- Operating voltage
12 V DC
230 V AC
- Tcooling temperature range
+10 °C to -16 °C
- Operation principle
Compressor
- Factory colour
Dark grey
- Cool box features
Deep freeze function
Incl. shoulder strap
LED indicator light
Adjustable temperature
- Dim
(L x W x H) 398 x 704 x 407 mm
- Weight
16.5 kg
- Total storage capacity
34 l
B (A - G)
- Width
704 mm
- Height
407 mm
- Length
398 mm
- Depth
398 mm
- Design type
Free standing appliance
36 kWh/year
- Air con category
N
T
- Airborne noise
42 dBa
- Freezer compartment volume
34 l
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3701958 Dometic Group CFF 35 Cool box EEC: B (A - G) Compressor 12 V DC, 230 V AC Dark grey 34 l +10 °C to -16 °C
Conformity certificate
Conformity certificate 3701958 Dometic Group CFF 35 Cool box EEC: B (A - G) Compressor 12 V DC, 230 V AC Dark grey 34 l +10 °C to -16 °C
Description
This text is machine translated.
Scope of delivery
- Cool box, connection cable 12V and 230V, operating instructions




























