
T.I.P. - Technische Industrie Produkte Icebox 50 DUAL Cool box EEC: D (A - G) Compressor 12 V, 24 V, 230 V Grey, Black 4

Highlights & Details
T.I.P. Compressor Cool Box Icebox 50 Dual
- Mobile compressor refrigerator & freezer
- MAX and ECO mode
- Integrated LC-Display
- Dual-opening: Longitudinal as well as front side
- Includes wire basket
Technical specifications
- Length of connection cable DC (12 / 24 V): 3.5 m.
- Length of connection cable AC (230 V): 2.1 m
- Protection type IP20
- II protection rating
- Noise level 45 dB
- Coolant volume: 0.04 kg
- Product type
Cool box
- Operating voltage
12 V
24 V
230 V
- Tcooling temperature range
-20 to +20 °C
- Operation principle
Compressor
- Factory colour
Grey
Black
- Cool box features
Deep freeze function
Water drain
Adjustable temperature
Incl. display
- Dim
(W x H x D) 653 x 495 x 369 mm
- Weight
16 kg
- Total storage capacity
44.4 l
D (A - G)
- Width
653 mm
- Height
495 mm
- Depth
369 mm
- Design type
Free standing appliance
115 kWh/year
Documents & Downloads
Datasheet
Datasheet 3165215 T.I.P. - Technische Industrie Produkte Icebox 50 DUAL Cool box EEC: D (A - G) Compressor 12 V, 24 V, 230 V Grey, Black 4
User & Safety Instructions
User & Safety Instructions 3165215 T.I.P. - Technische Industrie Produkte Icebox 50 DUAL Cool box EEC: D (A - G) Compressor 12 V, 24 V, 230 V Grey, Black 4
Description
The ICEBOX 50 Dual is characterized by its innovative dual-zone cooling technology, which makes it possible to cool and freeze food and beverages simultaneously, and in two separate cooling zones. Smart app control gives you complete control over your cool box wherever you are, and allows you to adjust temperature, mode and power consumption easily from your smartphone.
This text is machine translated.
Scope of delivery
- Ice box 50 Dual
- User manual.




























