
ZORN Cooler Z 26 LNE 7,8 Ah Cordless cool box EEC: E (A - G) Thermoelectric 12 V, 230 V DC/AC Blue-white 25 l Cooling fu
Highlights & Details
Zorn E battery cooler Z 26 LNP thermoelectric coolbox, 12/230V incl. 7.8 Ah battery
- Temperature and current consumption control
- Operation via battery, 12 V in car and 230 V in household
- 25 liter cooling compartment
Technical specifications
- Product type
Cordless cool box
- Operating voltage
12 V
230 V DC/AC
- Tcooling temperature range
Cooling function: Delta T: Up to 17 °C below ambient temperature
II protection rating
- Operation principle
Thermoelectric
- Factory colour
Blue-white
- Cool box features
Battery-powered
- Dim
(W x H x D) 390 x 420 x 290 mm
- Weight
4500 g
- Total storage capacity
25 l
E (A - G)
- Width
390 mm
- Height
420 mm
- Depth
290 mm
- Design type
Free standing appliance
- Frost-free compartment
No
58 kWh/year
- Air con category
N
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3066136 ZORN Cooler Z 26 LNE 7,8 Ah Cordless cool box EEC: E (A - G) Thermoelectric 12 V, 230 V DC/AC Blue-white 25 l Cooling fu
Conformity certificate
Conformity certificate 3066136 ZORN Cooler Z 26 LNE 7,8 Ah Cordless cool box EEC: E (A - G) Thermoelectric 12 V, 230 V DC/AC Blue-white 25 l Cooling fu
Warranty Terms
Warranty Terms 3066136 ZORN Cooler Z 26 LNE 7,8 Ah Cordless cool box EEC: E (A - G) Thermoelectric 12 V, 230 V DC/AC Blue-white 25 l Cooling fu
Description
This text is machine translated.
Scope of delivery
- Cooler Z26 LNE
- Li-Ion rechargeable battery 7.8 Ah
- User manual.




































