• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dometic Group Inverter SinePower DSP 1324T 1300 W 24 V DC - 230 V AC Remote operation, Priority switch

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 805.00 / piece)
€ 805.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sine wave inverter sine power DSP 1324 T

  • Pure sinusoidal output voltage
  • Smart standby mode
  • CI-bus-compatible
  • Mains priority circuit
  • Voltage synchronization
  • Large input voltage range
  • Load and temperature-controlled fan.

Technical specifications

  • Operating temperature -20 - +60 C.
Product type

Inverter

Signal output type

Sine wave

Output voltage

230 V AC

1300 W

Input voltage

24 V DC

Nominal load efficiency

90 %

Output frequency

60 Hz

Permanent current

1300 W

Remote control

Optional

Weight

4800 g

Cooling method

Fan

Width

284 mm

Height

118 mm

Length

405 mm

Peak output power

2400 W

Standby consumption

0,1 A

Type

SinePower DSP 1324T

Features

Remote operation

Priority switch

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1681910 Dometic Group Inverter SinePower DSP 1324T 1300 W 24 V DC - 230 V AC Remote operation, Priority switch

Description

The sine power Sine wave inverter converts DC DSP T comfort from the battery in pure 230 V alternating current. The intelligent mains priority circuit ensures a smooth switching from battery power to power, if the vehicle is connected to the power supply. There is no load, the inverter to the power-saving smart standby mode. It switches on again automatically, as soon as the pre-programd "wake" range is reached. With the elegant control panel to all settings easily and flexibly.

This text is machine translated.

Features

  • Pure sinusoidal output voltage is suitable for sensitive electrical devices
  • The smart standby mode saves energy when the device is not in use it
  • CI-bus compatible - can be easily integrated in the vehicle power
  • Integrated mains priority circuit with voltage synchronization
  • Large DC input voltage range - ideal for EURO 6-compliant vehicles
  • Load and temperature-controlled and low-noise fan

Scope of delivery

  • Incl. connection cable with earthing contact coupler (for 230 VV-output)
  • Connection cable with earthing contact plug (for 230V supply)