• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO B3973 Bread maker Timer function, with display 1000 g Black

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DOMO Automatic bread maker, 12 programs

  • 12 different baking programs
  • 13-hour timer
  • Heater
  • This text is machine translated.

Technical specifications

Factory colour

Black

Product type

Bread maker

Capacity

1000 g

Kitchen appliances features

Timer function

with display

550 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2272336 DOMO B3973 Bread maker Timer function, with display 1000 g Black

Description

Features

  • For 700 g or 1000 g bread
  • 12 different baking programs
  • LCD-display
  • 13-hour timer
  • Keep-warm function: 60 min.
  • Light to dark browning control: light, medium, dark
  • baking dish with non-stick coating
  • 3-hour timer

Scope of delivery

  • Bread maker
  • Recipe booklet
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)