• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 152009 Bread maker 900 g Black, Silver

1/23
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Factory colour

Black

Silver

Product type

Bread maker

Capacity

900 g

600 W

Weight

6 kg

Timer duration

780 min

Number of browning levels

3

Layers per pallet

1 Stück(e)

Master (outer) case gross weight

13.5 kg

Master (outer) case length

455 mm

Products per master (outer) case

2 Stück(e)

Products per intermodal container (20ft)

562 Stück(e)

Products per intermodal container (40ft)

1186 Stück(e)

Products per intermodal container (40ft, HC)

1256 Stück(e)

Non-slip feet

yes

Non-stick coating

yes

Easy to clean

yes

Viewing window

yes

Number of auto cooking programs

15

Auto power off

yes

Measuring cup

yes

Master (outer) case height

645 mm

Master (outer) case width

355 mm

Delayed start timer

no

Products per pallet

26 Stück(e)

Package weight

6.5 kg

Keep warm function time

60 min

Keep warm function

yes

Built-in display

yes

Minimum bread weight

453.6 g

Maximum bread weight

907.2 g

Jam making function

yes

Variable crust browning control

yes

Removable pan

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768073 Princess 152009 Bread maker 900 g Black, Silver

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)