• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO DO22501G Microwave Black 900 W Grill function, Timer function

1/12
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DOMO DO22501G microwave with grill

  • 2-in-1 microwave with grill
  • Timer
  • Quick start button

Technical specifications

Product type

Microwave

Volume

25 l

Power (grill)

1000 W

Power (microwave)

900 W

Width

469 mm

Kitchen appliances features

Grill function

Timer function

Factory colour

Black

Height

280 mm

Depth

377 mm

Dim

(W x H x D) 469 x 280 x 377 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3038139 DOMO DO22501G Microwave Black 900 W Grill function, Timer function

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Features

  • Turntable: ø 28.8 cm
  • Quartz heating element for advanced temperature distribution and lower energy consumption
  • 5 microwave power
  • 8 different cooking programs
  • Electronic operation with LED display
  • Digital 95 min timer, can also be used as a timer for cooking
  • Quick start button
  • Defrosting function based on weight or time
  • Multi-stage cooking: 2 functions or 2 watts power during 1 preparation
  • Safety clasp
  • Includes grate

Scope of delivery

  • Microwave
  • User manual

More interesting products

(*All information is plus legal VAT)