• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO DO2924 Microwave Black 800 W Timer function

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Domo DO 2924 microwave, 800W

  • 5 power levels
  • 8 programs
  • 95 Minutes timer
  • This text is machine translated.

Technical specifications

  • Turntable diameter: 27 cm
Product type

Microwave

Volume

23 l

Power (microwave)

800 W

Width

485 mm

Kitchen appliances features

Timer function

Factory colour

Black

Height

287 mm

Depth

395 mm

Dim

(W x H x D) 485 x 287 x 395 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1886983 DOMO DO2924 Microwave Black 800 W Timer function

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Features

  • 5 power levels
  • 8 programs
  • 95 Minutes timer
  • Auftaufunktion
  • Turntable diameter: 27 cm
  • Circuit signal

Scope of delivery

  • Microwave
  • User manual

More interesting products

(*All information is plus legal VAT)