• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO DO3103 DOMO - RECHARGEABLE BOTTLE OPENER set

1/18
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

DOMO - RECHARGEABLE BOTTLE OPENER set

  • Housing in stainless steel
  • LED lighting
  • Ni-MH battery 500 mAh
  • Opens more than 50 bottles of wine with only 1x store

Documents & Downloads

Datasheet

Datasheet 3402538 DOMO DO3103 DOMO - RECHARGEABLE BOTTLE OPENER set

User & Safety Instructions

User & Safety Instructions 3402538 DOMO DO3103 DOMO - RECHARGEABLE BOTTLE OPENER set

Description

Discover the DOMO Wine Opener Set for the perfect wine pleasure. The rechargeable opener removes cork in seconds and convinces with its elegant design. With foil cutter, wine spout and vacuum shutter, you have everything at hand to enjoy and preserve your wine in the best possible way. The practical storage stand and the USB-C cable round off the set.

This text is machine translated.

Features

  • Contents:
  • Corkscrew: Opens a bottle in just 6 seconds
  • Film cutter: Removes the foil effortlessly
  • Wine pourer: With it the flavor and aroma unfold optimally
  • Vacuum closure: So your wine remains durable for longer
  • USB-C charging cable
  • Storage stands Dimensions Corkscrew: Ø 4.5 cm x H 19.9 cm

Scope of delivery

  • DOMO - RECHARGEABLE BOTTLE OPENER set

Hints

3.6V

More interesting products

(*All information is plus legal VAT)