• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silva Homeline 499000 Heated ice spoon IC 001

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heated ice spoon IC 001

  • Material: PC handle, food-safe spoon
  • Aluminium alloy
  • Power supply: Built-in lithium rechargeable battery (2000 mAh)
  • Charging time (approx.): 3 hours
  • Two temperature settings: 45 °C / 60 °C.
  • Rated output: 26 W
  • 80 cm long USB-C cable included in delivery
  • Rapid heating
  • Safety latch
  • All materials are food-safe

Technical specifications

  • Power supply: Built-in lithium rechargeable battery (2000 mAh)
  • Charging time (approx.): 3 hours
  • Two temperature settings: 45 °C / 60 °C.
  • Rated output: 26 W

Documents & Downloads

Datasheet

Datasheet 3788497 Silva Homeline 499000 Heated ice spoon IC 001

User & Safety Instructions

User & Safety Instructions 3788497 Silva Homeline 499000 Heated ice spoon IC 001

Description

Enjoy the perfect ice-cream with no effort – with the electric ice-spoon, which heats up to 60 °C in seconds. Thanks to powerful 2000 mAh rechargeable battery, safe locking and food-safe materials, ice-making is easier than ever. Including USB-C cable for convenient, quick charging.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)