• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO DO91132F Freezer EEC: C (A - G) 80 l Free standing appliance Black (matt)

1/11
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DOMO - table freezer, matt black

  • Energy efficiency rating (calc):C (A - G)
  • Storage volume 80 l
  • Cooling system

Technical specifications

Factory colour

Black (matt)

Product type

Freezer

Total storage capacity

80 l

Door stop

switchable to the right

C (A - G)

No. of compartments

3

Volume

38 dBa

Width

550 mm

Height

845 mm

Depth

580 mm

Star rating

4

Design type

Free standing appliance

104 kWh/year

Air con category

N

ST

T

Airborne noise

38 dBa

Freezer compartment volume

80 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3308131 DOMO DO91132F Freezer EEC: C (A - G) 80 l Free standing appliance Black (matt)

Description

Quiet and energy efficient! WAS do you want more from a freezer? DOMO DO91132F is a C-class freezer, good for the environment and energy bills. The capacity of 80 liters is spread over 3 drawers, which are transparent and thus provide a clear structure and overview. The stainless steel handle door is reversible so you can decide whether the door opens to the left or to the right. With a noise level of 38 dB the compressor of the freezer is hardly audible.

This text is machine translated.

Scope of delivery

  • Freezer
  • Ice cube tray
  • User manual.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)