• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bomann GB341.1 Freezer EEC: E (A - G) 31 l Free standing appliance Inox finish

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Bomann GB 341 Front stainless steel freezer

  • Energy efficiency rating (calc):E (A - G)
  • Storage volume 31 l
  • Cooling system

Technical specifications

Factory colour

Inox finish

Product type

Freezer

Total storage capacity

31 l

Door stop

switchable

E (A - G)

No. of compartments

1

Volume

39 dBa

Width

450 mm

Height

510 mm

Depth

470 mm

Star rating

4

Design type

Free standing appliance

Freezer volume

2.5 kg/24h

147 kWh/year

Air con category

N

SN

Safety storage time

20 h

Freezer compartment volume

31 l

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2189008 Bomann GB341.1 Freezer EEC: E (A - G) 31 l Free standing appliance Inox finish

User & Safety Instructions

User & Safety Instructions 2189008 Bomann GB341.1 Freezer EEC: E (A - G) 31 l Free standing appliance Inox finish

Conformity certificate

Conformity certificate 2189008 Bomann GB341.1 Freezer EEC: E (A - G) 31 l Free standing appliance Inox finish

Warranty Terms

Warranty Terms 2189008 Bomann GB341.1 Freezer EEC: E (A - G) 31 l Free standing appliance Inox finish

Description

Features

  • Storage capacity: 31 liters
  • Height 51.0 cm / width 47.0 cm / depth 45.0 cm
  • 4-star rating
  • Continuous temperature control, lying inside
  • Temperature range: ≤ -18°C.
  • Freezer capacity: 2.5 kg / 24 h
  • Storage time in case of malfunction: Max. 20 h
  • Manual defrosting
  • Grid shelf, removable
  • Ice cube tray
  • Door stop right, changeable
  • Adjustable feet
  • This text is machine translated.

Scope of delivery

  • Freezer
  • Ice cube tray
  • User manual.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 189.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.