• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trisa 7810.7012 Refrigerator EEC: D (A - G) 109 l Free standing appliance White

EAN:
Part number:
Item no:
1/7
Fast track dispatch on Tue 27 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trisa 7810 Kombi refrigerator 109 L

  • Energy efficiency rating (calc):D (A - G)
  • Storage volume 109 l
  • Cooling system

Technical specifications

Factory colour

White

Product type

Refrigerator

100 W

Total storage capacity

109 l

Volume

40 dBa

D (A - G)

No. of compartments

3

Width

580 mm

Height

850 mm

Depth

550 mm

Star rating

4

Door stop

switchable to the right

Design type

Free standing appliance

111 kWh/year

Airborne noise

40 dBa

Freezer compartment volume

95 l

Freezer compartment volume

14 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3306753 Trisa 7810.7012 Refrigerator EEC: D (A - G) 109 l Free standing appliance White

Description

Features

  • Compact mass, maximum freshness - refrigerator with separate 4-star freezer (14 L)
  • Simple temperature control for optimum cooling
  • LED-inner lighting provides for perspective with 2 glass shelves and 3 door compartments
  • Robust glass shelves offer long-lasting stability and easy cleaning
  • Clear view thanks to a transparent vegetable drawer for fresh food
  • Perfect integration into any kitchen thanks to changeable door stop & adjustable feet
  • This text is machine translated.

Scope of delivery

  • Refrigerator
  • User manual.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.

What kind of Refrigerators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)