• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO DO91124 Refrigerator EEC: D (A - G) 108 l Free standing appliance Black (matt)

EAN:
Part number:
Item no:
1/13
Fast track dispatch on Tue 27 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DOMO - Table Refrigerator matt black 108L

  • Energy efficiency rating (calc):D (A - G)
  • Storage volume 108 l
  • Cooling system

Technical specifications

Factory colour

Black (matt)

Product type

Refrigerator

85 W

Total storage capacity

108 l

Volume

37 dBa

D (A - G)

No. of compartments

3

Width

545 mm

Height

848 mm

Depth

627 mm

Door stop

Right

Design type

Free standing appliance

110 kWh/year

Air con category

N

ST

Airborne noise

37 dBa

Freezer compartment volume

95 l

Freezer compartment volume

13 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3308125 DOMO DO91124 Refrigerator EEC: D (A - G) 108 l Free standing appliance Black (matt)

Description

The DOMO DO91124 refrigerator is a table model with a capacity of 108 liters. The cooling unit consists of 2 glass shelves, 3 door compartments and a spacious vegetable and fruit compartment in the lower area. In the upper area you will find a freezer compartment with a capacity of 13 liters, convenient for ice cream, frozen food or frozen soup leftovers. The refrigerator looks very straight with its matt black design, which is made with a stainless steel handle. You can adjust the temperature simply by turning the knob.

This text is machine translated.

Scope of delivery

  • Refrigerator
  • User manual.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.

What kind of Refrigerators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)