• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO KÜHLSCHRANK Refrigerator EEC: D (A - G) 131 l Free standing appliance White

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

REFRIGERATOR

  • Energy efficiency rating (calc):D (A - G)
  • Storage volume 131 l
  • Cooling system

Technical specifications

  • Cable length 193 cm
  • Weight - 28.35 kg
Factory colour

White

Product type

Refrigerator

Total storage capacity

131 l

Volume

39 dBa

D (A - G)

No. of compartments

7

Width

55.30 cm

Height

84.50 cm

Depth

57.40 cm

Door stop

switchable

Design type

Free standing appliance

Frost-free compartment

No

72 kWh/year

Air con category

SN

N

ST

Freezer compartment volume

131 l

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3479008 DOMO KÜHLSCHRANK Refrigerator EEC: D (A - G) 131 l Free standing appliance White

User & Safety Instructions

User & Safety Instructions 3479008 DOMO KÜHLSCHRANK Refrigerator EEC: D (A - G) 131 l Free standing appliance White

Description

Are you looking for a compact and energy-efficient free-standing refrigerator that fits perfectly into your kitchen? The DOMO DO91138 is a stylish and efficient table refrigerator with a capacity of 131 liters. The reversible magnetic door provides flexibility, while three glass shelves, one vegetable drawer and three door compartments provide enough storage space. The LED lighting provides good visibility, even in the dark. With energy class D and DC inverter compressor, it consumes less energy and lasts longer. Thanks to the climate class SN/N/ST (10°C to 38°C) this free-standing refrigerator is perfect for the kitchen, the storage room, the garage or the holiday home.

This text is machine translated.

Features

  • Energy efficiency class D
  • Door with right or left-hand mounting and magnetic locking mechanism
  • Electronic temperature setting
  • Includes 3 storage surfaces made of safety glass, vegetable drawer,
  • 3 door shelves and LED lighting
  • DC inverter compressor for lower power consumption and longer service life
  • Function: Super cooling

Scope of delivery

  • Refrigerator
  • User manual.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.

What kind of Refrigerators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)