• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO KÜHLSCHRANK MIT GEFRIERFACH 113L Fridge freezer combo EEC: C (A - G) 113 l Free standing appliance White

EAN:
Part number:
Item no:
1/14
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DOMO REFRIGERATOR WITH FREEZER 113L

  • Energy efficiency rating (calc):C (A - G)
  • Storage volume 113 l
  • Cooling system

Technical specifications

Factory colour

White

Product type

Fridge freezer combo

Total storage capacity

113 l

Volume

39 dB

C (A - G)

Energy consumption

91 kWh/year

Width

55.3 cm

Height

84.5 cm

Depth

57.4 cm

Door stop

switchable to the right

Design type

Free standing appliance

Airborne noise

39 dB

Freezer compartment volume

113 l

Freezer compartment volume

16 l

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3402523 DOMO KÜHLSCHRANK MIT GEFRIERFACH 113L Fridge freezer combo EEC: C (A - G) 113 l Free standing appliance White

User & Safety Instructions

User & Safety Instructions 3402523 DOMO KÜHLSCHRANK MIT GEFRIERFACH 113L Fridge freezer combo EEC: C (A - G) 113 l Free standing appliance White

Description

The DOMO DO91127 is a space-saving table-top refrigerator and freezer with a total capacity of 113 liters. It is energy efficient (energy class C) and has LED interior lighting. The 97 liter refrigerator has 2 glass shelves, 3 door trays and a vegetable drawer. The 16-liter freezer has four stars. With its reversible door and white color, it fits everywhere. The temperature can be set simply by turning knob.

This text is machine translated.

Scope of delivery

  • Refrigerator
  • User manual.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.

What kind of Refrigerators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)