• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO DO9220IB Ice cube maker 1.5 l

1/8
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DOMO ice cube machine

  • Water tank 1.5 l
  • With removable collection container
  • With compressor and coolant R600a

Technical specifications

Capacity

1.5 l

Product type

Ice cube maker

Factory colour

Black

120 W

Width

283 mm

Height

308 mm

Depth

224 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2272340 DOMO DO9220IB Ice cube maker 1.5 l

Description

Makes refreshing ice cubes for all cold drinks in no time at all.

This text is machine translated.

Features

  • Production process in 8 min. = 9 Ice cubes
  • Capacity: 12 kg in 24 hours
  • with removable collection container
  • Display of empty water tank
  • Display with full collection container
  • Lockable drainage opening at the bottom of the device
  • with compressor and coolant R600a

Scope of delivery

  • Ice cube machine
  • Recipe booklet
  • User manual

More interesting products

(*All information is plus legal VAT)