Production process in 9 min. = 9 ice cubesCapacity: 12 kg in 24 hours.With removable collection container
Technical specifications
Capacity
1.8 l
Product type
Ice cube maker
Factory colour
Silver
Width
230 mm
Height
325 mm
Depth
310 mm
Weight
8582 g
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2614287 DOMO DO9253IB Ice cube maker 1.8 l
Description
Makes refreshing ice cubes in no time at all.
This text is machine translated.
Features
For all cold drinks Water tank: 1.8 L.Production process in 9 min. = 9 ice cubesCapacity: 12 kg in 24 hours.With removable collection containerEmpty water tank indicatorDisplay when the collection container is fullLockable drainage opening at the bottom of the deviceWith compressor and coolant R600a
Scope of delivery
Ice cube machine
User manual
Description
Makes refreshing ice cubes in no time at all.
This text is machine translated.
Features
For all cold drinks Water tank: 1.8 L.Production process in 9 min. = 9 ice cubesCapacity: 12 kg in 24 hours.With removable collection containerEmpty water tank indicatorDisplay when the collection container is fullLockable drainage opening at the bottom of the deviceWith compressor and coolant R600a