• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO Microwave Black 900 W

1/18
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

DOMO DO23001 Black Solo-Microwave Working plate 30 l 900 W

  • Working surface Solo microwave 30 l 900 W black
  • Defrosting function
  • 31.5 cm rotating plate
  • Control dial
  • Number of power levels: 5

Technical specifications

  • Diameter of turntable: 31.5 cm
Product type

Microwave

Volume

30 l

Power (microwave)

900 W

Width

520 mm

Factory colour

Black

Height

306 mm

Depth

405 mm

Dim

(W x H x D) 520 x 306 x 405 mm

Turntable

yes

Timer duration

35 min

Interior light

yes

Defrost function

yes

Interior capacity

30 l

Microwave power

900 W

Number of power levels

5

Turntable size

31.5 cm

Timer

yes

Connected load

900 W

Built-in display

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778803 DOMO Microwave Black 900 W

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Features

  • Capacity 30 l
  • 5 power settings
  • Timer up to 35 minutes
  • Defrosting function
  • Turntable: Ø 31.5 cm
  • With end signal
  • High quality handle
  • Colour, black
  • Dimensions 52 x D 40.5 x H 30.6 cm
  • 900W

Scope of delivery

  • Microwave
  • User manual

More interesting products

(*All information is plus legal VAT)