• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 174395 Shackle 300 kg 11 mm Steel zinc galvanized 25 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

1175 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 3.12 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH Shackle bolts with a diameter 11 mm, galvanized 10 pcs.

  • With Augbolzen

Technical specifications

Product type

Shackle

Maximum load

300 kg

Content

25 pc(s)

Material

Steel

Type

Straight

Bolt width (inside)

21 mm

Bolt size

11 mm

Inside height

44 mm

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206359 dörner + helmer 174395 Shackle 300 kg 11 mm Steel zinc galvanized 25 pc(s)

Description

Application:
As connectors of the chains or mounting of chains in closed fastening elements such as ring nuts, screws or eyes. Easy to use tool-less and screw of the Augbolzens.

Material:
Steel, galvanised, commercial quality, unaudited.

Form:
Straight shape, short division.

This text is machine translated.

Features

  • Galvanised
  • Load bearing capacity: 300kg.

Scope of delivery

  • 10 Pieces loose in the carton

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)