• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4818534 Shackle 100 kg 6 mm Steel zinc galvanized 20 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

649 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 2.70 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH Shackle bolts with a diameter of 6 mm, galvanized 20 pcs.

  • With Augbolzen

Technical specifications

Product type

Shackle

Maximum load

100 kg

Content

20 pc(s)

Material

Steel

Type

Straight

Bolt width (inside)

25 mm

Bolt size

6 mm

Inside height

12 mm

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206659 dörner + helmer 4818534 Shackle 100 kg 6 mm Steel zinc galvanized 20 pc(s)

Description

Application:
As connectors of the chains or mounting of chains in closed fastening elements such as ring nuts, screws or eyes. Easy to use tool-less and screw of the Augbolzens.

Material:
Steel, Galvanic zincing offers simple corrosion protection.
Commercial Quality, unaudited.

Form:
Straight shape, short division.

This text is machine translated.

Features

  • Galvanised
  • Load bearing capacity: 100kg.

Scope of delivery

  • 10 x 2 pieces in VK packaging

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)