• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 174398 Shackle 650 kg 16 mm Steel zinc galvanized 10 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

140 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.50 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH Shackle bolts with a diameter of 16 mm, galvanized 10 pcs.

  • With Augbolzen

Technical specifications

Product type

Shackle

Maximum load

650 kg

Content

10 pc(s)

Material

Steel

Type

Straight

Bolt width (inside)

30 mm

Bolt size

16 mm

Inside height

60 mm

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206362 dörner + helmer 174398 Shackle 650 kg 16 mm Steel zinc galvanized 10 pc(s)

Description

Application:
As connectors of the chains or mounting of chains in closed fastening elements such as ring nuts, screws or eyes. Easy to use tool-less and screw of the Augbolzens.

Material:
Steel, galvanised, commercial quality, unaudited.

Form:
Straight shape, short division.

This text is machine translated.

Features

  • Galvanised
  • Load bearing capacity: 650kg.

Scope of delivery

  • 10 Pieces loose in the carton

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)