• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4810074 S-hook Ø 4 mm galvanized 32 mm Galvanised steel 20 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 1.70 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

S-hook Ø 4 mm galvanized

  • Galvanised

Technical specifications

Material

Steel

(Ø)

4 mm

Length

32 mm

Content

20 pc(s)

Dim

(Ø x L) 4 mm x 32 mm

Material properties

zinc galvanized

Dimensions

l x d x D 32 x 4 x

Material (details)

Galvanised steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206533 dörner + helmer 4810074 S-hook Ø 4 mm galvanized 32 mm Galvanised steel 20 pc(s)

Description

Application:
Hanging and connect.

Material:
Steel, Galvanic zincing offers simple corrosion protection.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • Galvanised

Scope of delivery

  • 10 x 2 pieces in VK packaging

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

What kind of Screw Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)