Set accessories for ball chains nickel-plated brass
Brass, nickel plated
Technical specifications
Material
Brass
(Ø)
3.6 mm
Length
25 mm
Content
10 pc(s)
Dim
(Ø x L) 3.6 mm x 25 mm
Material properties
nickel plated
Dimensions
l x d x D 25 x 3.6 x
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1206542 dörner + helmer 4810184 Set accessories for ball chains nickel-plated brass 25 mm 10 pc(s)
Description
Application: Set for fixing ball chains, for example, to sink and bathtub stopper.
Material: Brass, nickel plated
This text is machine translated.
Features
Set consisting of key rings Ø 16 and 20 mm, S-hook with length 25 mm and close for ball chain with a diameter of 3.6 and 4.5 mm
Brass, nickel plated
Scope of delivery
10 sets in a carton.
Hints
Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.
Description
Application: Set for fixing ball chains, for example, to sink and bathtub stopper.
Material: Brass, nickel plated
This text is machine translated.
Features
Set consisting of key rings Ø 16 and 20 mm, S-hook with length 25 mm and close for ball chain with a diameter of 3.6 and 4.5 mm
Brass, nickel plated
Scope of delivery
10 sets in a carton.
Hints
Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.