• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 159630 Strong ceiling hook 14 cm Electrogalvanised steel M10 20 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 93.99 / piece)
€ 200.00
-53 %
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Strong ceiling hook

Our service for you

Technical specifications

Product type

Curved screw hook

Material

Steel

Thread size

M10

(Ø)

10 mm

Length

14 cm

Content

20 pc(s)

Dim

(Ø x L) 10 mm x 14 cm

Material properties

zinc galvanized

Dimensions

l x d x D 140 x x

Material (details)

Electrogalvanised steel

Type

Strong ceiling hook

Thread size

M10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 159630 TOOLCRAFT 159630 Strong ceiling hook 14 cm Electrogalvanised steel M10 20 pc(s)

Description

This text is machine translated.

Article 88145 Steel galvanised ceiling hook type 18 E coiled form with metric thread and Mu. Size: M 10 x 140 x 22

Scope of delivery

  • 20 x ceiling hook.

What kind of Screw Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)