• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4812014 Meat hooks 100 mm 12 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 5.33 / piece)
€ 37.99
-16 %
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Meat hooks

  • A2 stainless steel

Technical specifications

  • W: 30 mm.
Material

Stainless steel

(Ø)

4.4 mm

Length

100 mm

Content

12 pc(s)

Dim

(Ø x L) 4.4 mm x 100 mm

Material properties

A2

Dimensions

l x d x D 100 x 4.4 x

Documents & Downloads

Datasheet

Datasheet 1206562 dörner + helmer 4812014 Meat hooks 100 mm 12 pc(s)

User & Safety Instructions

User & Safety Instructions 1206562 dörner + helmer 4812014 Meat hooks 100 mm 12 pc(s)

Description

Application:
Hanging and connect.

Material:
Stainless steel.

This text is machine translated.

Features

  • A2 stainless steel

Scope of delivery

  • 6 x 2 pieces in VK packaging

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

What kind of Screw Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)