• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4814844 Cuff hook Ø 50 mm for pipe 6 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

43 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 7.83 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cuff hook Ø 50 mm for pipe

  • Galvanised

Technical specifications

Material

Steel

(Ø)

50 mm

Content

6 pc(s)

Dim

(Ø) 50 mm

Material properties

zinc galvanized

Dimensions

l x d x D x 50 x 50

Width

50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206589 dörner + helmer 4814844 Cuff hook Ø 50 mm for pipe 6 pc(s)

Description

Application:
Allows for easy mounting of the snap hook to a pipe or bar.

Material:
Steel, Galvanic zincing provides good protection against corrosion.

This text is machine translated.

Features

  • For attachment to a tube with a diameter of 50 mm

Scope of delivery

  • 6 pieces in a carton.

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

What kind of Screw Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)