• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4814854 Cuff hook Ø 100 mm for pipe 6 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

42 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 9.00 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cuff hook Ø 100 mm for pipe

  • Galvanised

Technical specifications

Material

Steel

(Ø)

100 mm

Content

6 pc(s)

Dim

(Ø) 100 mm

Material properties

zinc galvanized

Dimensions

l x d x D x 100 x 100

Width

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206590 dörner + helmer 4814854 Cuff hook Ø 100 mm for pipe 6 pc(s)

Description

Application:
Allows for easy mounting of the snap hook to a pipe or bar.

Material:
Steel, Galvanic zincing provides good protection against corrosion.

This text is machine translated.

Features

  • For attachment to a tube with a diameter of 100 mm

Scope of delivery

  • 6 pieces in a carton.

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

What kind of Screw Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)