• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4816054 Thimble 10 mm Steel zinc galvanized 5 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

177 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 1.90 / piece)
€ 9.99
-5 %
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH thimble Ø 10 mm, zinc-plated 5 pcs.

  • Galvanised

Technical specifications

Product type

Thimble

Material

Steel

Content

5 pc(s)

Inside width

24 mm

Inside height

38 mm

Material properties

zinc galvanized

(Ø)

3.1 mm

Rope diameter

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206630 dörner + helmer 4816054 Thimble 10 mm Steel zinc galvanized 5 pc(s)

Description

Application:
Accessories for endschlaufen at ropes, cords and wire ropes. Thimble are form stability and reduces wear and the abrasion of the material in the loop.

Material:
Steel, Galvanic zincing offers simple corrosion protection.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • Galvanised

Scope of delivery

  • 5 pieces in a carton.

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)