• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4816114 Thimble 5 mm Steel zinc galvanized 20 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

519 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 2.30 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH thimble Ø 5 mm, galvanized 20 pcs.

  • Galvanised

Technical specifications

Product type

Thimble

Material

Steel

Content

20 pc(s)

Inside width

14 mm

Inside height

23 mm

Material properties

zinc galvanized

(Ø)

1.9 mm

Rope diameter

5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206634 dörner + helmer 4816114 Thimble 5 mm Steel zinc galvanized 20 pc(s)

Description

Application:
Accessories for endschlaufen at ropes, cords and wire ropes. Thimble are form stability and reduces wear and the abrasion of the material in the loop.

Material:
Electrogalvanised steel.

This text is machine translated.

Features

  • Galvanised

Scope of delivery

  • 10 x 2 pieces in VK packaging

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)