TOOLCRAFT 159613 Bent screw hooks 80 mm Electrogalvanised steel 100 pc(s)
Dispatches on Wed 11 Nov
€ 26.99
incl. VAT plus
Highlights & Details
Cord holder nickel-plated
Easy mounting with screws
Technical specifications
Product type
Cord holder
Material
Zinc (die-cast)
Length
11.2 cm
Content
12 pc(s)
Dim
l x d x D 11.2 x x
Material properties
nickel plated
Dimensions
l x d x D 11.2 x x
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1206652 dörner + helmer 4818254 Cord holder nickel-plated 11.2 cm 12 pc(s)
Description
Application: For ropes as blind cords or something similar.
Material: Zindruckguss nickel-plated
This text is machine translated.
Features
Nickel-plated
Scope of delivery
6 x 2 pieces in VK packaging
Hints
Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.
Description
Application: For ropes as blind cords or something similar.
Material: Zindruckguss nickel-plated
This text is machine translated.
Features
Nickel-plated
Scope of delivery
6 x 2 pieces in VK packaging
Hints
Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.