• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4818414 Binding Chain hook 6 mm 52 mm Zinc die-cast zinc 5 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

50 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 2.60 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Binding Chain hook 6 mm

  • With Augloch

Technical specifications

  • T: 52 mm
  • W:15mm.
Material

Zinc (die-cast)

(Ø)

6 mm

Length

52 mm

Content

5 pc(s)

Dim

(Ø x L) 6 mm x 52 mm

Material properties

zinc plated

Dimensions

l x d x D 52 x 6 x 15

Width

15 mm

Material (details)

Zinc die-cast zinc

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206654 dörner + helmer 4818414 Binding Chain hook 6 mm 52 mm Zinc die-cast zinc 5 pc(s)

Description

Application:
Binding Chain hook for attachment of round steel chains.

Material:
Die-cast zinc, galvanized, commercial quality, unaudited.

This text is machine translated.

Features

  • Galvanised

Scope of delivery

  • 5 pieces in a carton.

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

What kind of Screw Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)