• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4916164 Thimble 13 mm Stainless steel A2 6 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.83 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH thimble Ø 13 mm, stainless steel 6 pcs.

  • Stainless steel, stainless steel, V2A

Technical specifications

Product type

Thimble

Material

Stainless steel

Content

6 pc(s)

Inside width

34 mm

Inside height

55 mm

Material properties

A2

(Ø)

2.1 mm

Rope diameter

13 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206703 dörner + helmer 4916164 Thimble 13 mm Stainless steel A2 6 pc(s)

Description

Application:
Accessories for endschlaufen at ropes, cords and wire ropes. Thimble are form stability and reduces wear and the abrasion of the material in the loop. Suitable for outdoor use.

Material:
Rust-free stainless steel, V2A.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • Stainless steel

Scope of delivery

  • 6 pieces in a carton.

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)