• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 725140 725140 Swivel wheel Wheel diameter: 150 mm Load capacity (max.): 750 kg 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rim: PolyamideTires: PolyamideCasing: Galvanized steelHoles 11 mm
Product type

Swivel wheel

Wheel Ø

150 mm

Load capacity (max.)

750 kg

Features

Mount

Total height

200 mm

Size

140 x 110 mm

Wheel width

50 mm

Bearing type

Plain bearing

Material

Steel plate

Content

1 pc(s)

Hole distance

105 x 80 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2613683 dörner + helmer 725140 725140 Swivel wheel Wheel diameter: 150 mm Load capacity (max.): 750 kg 1 pc(s)

Description

Casing made of galvanized sheet steel. Casters with double ball bearing in rotating assembly.

This text is machine translated.

What kind of Castors & Wheels are you looking for?