• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 740204 740204 Pneumatic wheel tyre Wheel diameter: 400 mm Load capacity (max.): 250 kg 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Boring: 20 mmMaterial rim: SteelMaterial running surface: Rubber
Product type

Pneumatic wheel tyre

Wheel Ø

400 mm

Load capacity (max.)

250 kg

Wheel width

100 mm

Bearing type

Plain bearing

Factory colour

Black

Red

Content

1 pc(s)

Hub length

102 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2613714 dörner + helmer 740204 740204 Pneumatic wheel tyre Wheel diameter: 400 mm Load capacity (max.): 250 kg 1 pc(s)

Description

Pneumatic wheel with metal rim and groove profile (2 PR), 400x100 mm, hub 20x102 mm, plain bearing, support frame. 250 kg.

This text is machine translated.

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)