• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 740353P Puncture-proof wheel Wheel diameter: 400 mm Load capacity (max.): 100 kg 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Puncture-proof wheel

Wheel Ø

400 mm

Load capacity (max.)

100 kg

Axle hole diameter

20 mm

Wheel width

100 mm

Bearing type

Ball bearing

Material

Plastic

Content

1 pc(s)

Hub length

88 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1693775 dörner + helmer 740353P Puncture-proof wheel Wheel diameter: 400 mm Load capacity (max.): 100 kg 1 pc(s)

Description

Tire made of foamed polyurethane. Wheel body made of plastic, ball bearings.

This text is machine translated.

What kind of Castors & Wheels are you looking for?