• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 740310RP Puncture-proof wheel Wheel diameter: 260 mm Load capacity (max.): 100 kg 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Puncture-proof wheel

Wheel Ø

260 mm

Load capacity (max.)

100 kg

Axle hole diameter

20 mm

Wheel width

85 mm

Material

Polyurethane

Content

1 pc(s)

Hub length

75 mm

Description

Features

  • Tire made of foamed polyurethane. Wheel body made of plastic, roller bearings.
  • This text is machine translated.

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)