• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 770160 Equipment swivel wheel Wheel diameter: 50 mm Load capacity (max.): 40 kg 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 7.99
-53 %
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Equipment swivel wheel

Wheel Ø

50 mm

Load capacity (max.)

40 kg

Features

Solid rubber

Mount

Axle hole diameter

6.2 mm

Total height

73 mm

Size

60 x 60 mm

Wheel width

18 mm

Bearing type

Ball bearing

Material

Steel plate

Factory colour

Silver

Black

Content

1 pc(s)

Hole distance

46 x 46 mm

Description

Features

  • Housing: Galvanized sheet steel, castors with double ball bearings in the rotating assembly. Wheel: Plastic rim, TPE tread, plain bearing.
  • This text is machine translated.

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)