User & Safety Instructions 2348531 DÖRR SL-300 rund LED video spotlight No. of LEDs=40
Description
The slim and round DÖRR SL-300 LED photo and video light with 40 flicker-free soft light LEDs provides uniform and soft illumination of video and photo recordings. With the supplied ball head the SL-300 is ideally suited for the flexible use with a DSLR or DSLM camera or a camcorder.
This text is machine translated.
Features
Illumination strength can be dimmed continuously from 10-100%
Color reproduction index (CRI) ≥ 85
Color temperature 5600 K
Light area ø 150 mm
LC-display for power setting, color temperature and battery status
Attachment on accessory shoe or tripod with ¼" connection
Aluminum casing
Power supply via mains adapter or Li-ion battery with charger (all inclusive)
Incl. Bag
Scope of delivery
Incl. ball-head
Power supply unit
NP-F550 Li-ion battery
Charger
Bag
Description
The slim and round DÖRR SL-300 LED photo and video light with 40 flicker-free soft light LEDs provides uniform and soft illumination of video and photo recordings. With the supplied ball head the SL-300 is ideally suited for the flexible use with a DSLR or DSLM camera or a camcorder.
This text is machine translated.
Features
Illumination strength can be dimmed continuously from 10-100%
Color reproduction index (CRI) ≥ 85
Color temperature 5600 K
Light area ø 150 mm
LC-display for power setting, color temperature and battery status
Attachment on accessory shoe or tripod with ¼" connection
Aluminum casing
Power supply via mains adapter or Li-ion battery with charger (all inclusive)