• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DÖRR BVL-152 LED video spotlight No. of LEDs=152

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • 152 LEDs (40x 6500K, 40x 3000K, 72x RGB), dimmable 0-100%, color rendering index (CRI) 95 Ra
Dim

(L x W x H) 7.4 x 12.5 x 1.5 cm

Product type

LED video spotlight

Operating time

1.5 h (at highest setting)

n.rel.

No. of LEDs

152

Colour temperature (max.)

6500 K

Min. colour temperature

3000 K

Weight

212

Light intensity

590 lx

Width

12.5 cm

Height

1.5 cm

Length

7.4 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348534 DÖRR BVL-152 LED video spotlight No. of LEDs=152

Description

The particularly flat slim RGB LED video light BVL-152 with 12 watt power is best suitable for photo recordings as well as for video shoots. The high-quality aluminum housing is supplemented by the clear LCD display. The built-in Li-Ion battery with 1400mAh keeps constant for 1.5 hours even with full light output. With the universal ball head with flash base, the continuous light fits DSLR, DSLM as well as camcorder with flash shoe. In addition, the universal ball head has a ¼" tripod thread, with which the RGB LED can be used permanently on tripods. In the color temperature mode, you can select the desired color temperature in 100°K steps from warm 3000° Kelvin to 6500° Kelvin cold light. In RGB mode, you can select from a total of 360 different colors - each color can be adjusted with 100 intensity levels exactly to the required light spectrum. Over 40 different pre-installed light and flashing effects are available for special scenarios. The brightness can be dimmed continuously from 0-100% in each mode. Use the diffuser disk for soft light and reduce hard shadows. Stow away the RGB LED permanent light in a practical storage bag while traveling.

This text is machine translated.

Scope of delivery

  • Incl. ball-head
  • USB-C® charging cable
  • Diffuser disk
  • Storage bag

More interesting products

(*All information is plus legal VAT)