• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neewer ZC-10S LED video spotlight No. of LEDs=132

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NEWER ZC-10S, 2x 5 W mini LED light

  • Double Leuchtkraft: The kit includes two compact LED panels (14 × 9.5 cm) with a total of 132 SMD LEDs (66 per lamp), providing a high light length of up to 1000 lux
  • Full brightness control: The light intensity can be dimmed continuously from 10% to 100% so that you can illuminate each scene precisely
  • Creative color design: Use the enclosed filters in yellow, blue, red and white (diffuser) to adjust the light characteristics in no time at all
  • Natural daylight: The LEDs provide a fixed, clear color temperature of 5600 K.
  • Flexible positioning: Comes with height-adjustable stands that can be flexibly extended from 22 cm to 116 cm
  • Maximum mobility: Thanks to the 5V/2A (10 W) USB power supply, you don't need heavy wall socket technology – a simple mobile phone charger or power bank is enough to glow in the darkest places

Technical specifications

Dim

(W x H) 9.5 cm x 14 cm

Product type

LED video spotlight

n.rel.

No. of LEDs

132

Colour temperature (max.)

5600 K

Light intensity

1000 lx

Width

9.5 cm

Height

14 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780813 Neewer ZC-10S LED video spotlight No. of LEDs=132

Description

Highlight your creative ideas perfectly! The Newer ZC-10S Kit is the ideal lighting solution for beginners and professionals – whether for photography, Vlogging or video productions. This compact and highly mobile set consists of two powerful LED panels that can be flexibly supplied with power via USB, even conveniently via the power bank. Create the right mood for your next project with the dimmable LEDs and the provided color filters. Get professional studio lighting directly on your desk or on the set!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)