NEWER BH40B bi-color LED light with 2 stand arms, bag
Shadow-free Dual design: The two flexible light arms can be swiveled and positioned perfectly. The CLOU: Both light heads can be controlled either completely independently from each other via the control panel (L head/R head) or at the same time
Brilliant light quality: 210 quality LEDs and 36 watt constant power deliver an enormous brightness of 5200 lux (on 0.5 meters). An excellent color rendering index (CRI 98+) guarantees natural and lifelike skin tones
Accurate Bi-Color Adjustment: The color temperature can be set exactly from warm 3200 K to cool 5600 K (in 100K steps).The brightness can be dimmed from 0% to 100% in fine 1% steps
Smart Control & USB Port: The improved white touch panel with HD display and large rotary knob makes operation easy. Thanks to the built-in USB charging socket on the back, you can conveniently charge your smartphone during long live streams or recordings
Wireless freedom: Control the light from up to 20 meters away via 10 available channels via the 2.4G wireless remote control (PC/MAC control is also possible with a separately available dongle)
Comprehensive complete kit: The package (including EU plug) comes with everything: A light stand adjustable from 71 cm to 210 cm, a mobile phone holder adjustable by 360° with flexible tube arm for smartphones (6.4–9.5 cm wide) and a practical travel bag set
Technical specifications
Product type
LED video spotlight
n.rel.
No. of LEDs
210
Colour temperature (max.)
5600 K
Min. colour temperature
3200 K
Light intensity
5200 lx
Features
Bi-colour
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3780821 Neewer BH40B LED video spotlight No. of LEDs=210 Bi-colour
Description
Discover the perfect illumination for your beauty and content projects! The NEEWER BH40B bi-color cosmetic light set is the ultimate tool for eyestylists, tattoos, make-up artists and Vlogger. With its two flexible light heads the lighting can be shaped around the face of your model, in order to capture every detail and profile Ideal. Experience outstanding, shadow-free light quality and maximum flexibility - all can be controlled intuitively via an elegant touch-display.
This text is machine translated.
Description
Discover the perfect illumination for your beauty and content projects! The NEEWER BH40B bi-color cosmetic light set is the ultimate tool for eyestylists, tattoos, make-up artists and Vlogger. With its two flexible light heads the lighting can be shaped around the face of your model, in order to capture every detail and profile Ideal. Experience outstanding, shadow-free light quality and maximum flexibility - all can be controlled intuitively via an elegant touch-display.